F1842SD1200

Crydom
558-F1842SD1200
F1842SD1200

Mfr.:

Description:
Discrete Semiconductor Modules SCR/DIODE MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
173,92 € 173,92 €
165,63 € 1.656,30 €
158,11 € 7.905,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Discrete Semiconductor Modules
RoHS:
SCR-Diode Modules
SCR Module
Si
1.4 V
1.2 kV
Screw Mount
F184
- 40 C
+ 125 C
F18
Each
Brand: Crydom
Gate Trigger Current - Igt: 150 mA
Output Current: 40 A
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 5
Subcategory: Discrete Semiconductor Modules
Unit Weight: 135 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

F18 Power Modules

Crydom F18 Series Power Modules comes in an industry-standard package, offering nine circuits that can be used singly or as power control building blocks. All Crydom F18 Series Power Modules feature highly efficient thermal management for greatly extended cycle life, are UL recognized, and RoHS compliant.