F1827HD1200

Crydom
558-F1827HD1200
F1827HD1200

Mfr.:

Description:
Discrete Semiconductor Modules 1.2KV VRRM25A I(T) THY MODULE SCR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Discrete Semiconductor Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
SCR-Diode Modules
SCR Module
Si
1.55 V
1.2 kV
Screw Mount
- 40 C
+ 125 C
F18
Each
Brand: Crydom
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 10
Subcategory: Discrete Semiconductor Modules
Unit Weight: 135 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541300000
USHTS:
8541100080
JPHTS:
8541300003
MXHTS:
85415001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.