EL100D10-24

Crydom
558-EL100D10-24
EL100D10-24

Mfr.:

Description:
Solid State Relays - SSRs PM IP00 SSR 100VDC 10A21-27VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
180
80
Pending
100
Expected 6/22/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,33 € 44,33 €
42,22 € 422,20 €
40,30 € 2.418,00 €
39,12 € 3.912,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Solid State Relays
Controller
Panel Mount
10 A
3 VDC to 100 VDC
1 Form A (SPST-NO)
MOSFET
21 VDC to 27 VDC
9 mA to 14 mA
- 30 C
+ 80 C
IP00
EL
36.6 mm
21.1 mm
14.3 mm
Each
Brand: Crydom
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Quick Connect
Unit Weight: 14,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EL Solid State Relays

Crydom / Sensata EL Series offers AC and DC solid-state relays (SSRs) with a current rating of up to 30A in mini-puck housing. The 90° bent terminal design option offers optimal space use. Crydom EL Series AC output modules provide 10A and 30A options at 24VAC to 280VAC and offer 0V or instantaneous turn-on output. EL Series DC output SSRs feature a 10A current rating at 3VDC to 100VDC. Both output types feature 5VDC, 12VDC, and 24VDC control input options. EL Series SSRs are RoHS, China RoHS, and CE compliant, UL and cUL recognized, and TUV certified, making them ideal for heating, lighting, and motion control applications.

10A & Below Solid-State Relays (SSRs)

Crydom 10A and Below Solid-State Relays (SSRs) feature ratings from 1A to 10A and contain no moving parts for silent operation and improved life expectancies at full-load current over most electromechanical relays. Versions are available with either a zero-crossing (resistive loads) or random turn-on (inductive / phase control loads) output. UL recognition, CSA certification, VDE approval, and CE compliance are available on most models. Crydom 10A and Below SSRs are not sensitive to magnetic fields, making them ideal for use in numerous commercial and industrial applications, including electromechanical relay replacement, packaging equipment, commercial displays, food and drink dispensers, test and medical equipment, and textile manufacturing.