DRTU06D06

Crydom
558-DRTU06D06
DRTU06D06

Mfr.:

Description:
Time Delay & Timing Relays 180-240VAC/DC 1-60VDC 6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
10
Expected 8/24/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,21 € 89,21 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Time Delay & Timing Relays
RoHS:  
REACH - SVHC:
Hand Dial
Screw
1 Form A (SPST-NO)
60 VDC
0.1 s to 100 h
6 A
S1DR Timer
Each
Brand: Crydom
Mode of Operation: Programmable - 8 Timing Functions
Mounting Style: DIN Rail Mount
Product Type: Timing Relays
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9107000090
CNHTS:
8536419090
USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
MXHTS:
9107000100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SeriesOneDR Solid-State Relay Timers

Crydom / Sensata SeriesOneDR Solid-State Relay Timers are housed in an 11mm-wide DIN rail-mounted package, making it a compact, slim multifunction DIN rail solid-state output timer. Eighteen possible timing variations are provided by combining Crydom's solid state relay technology with eight microprocessor-based timing functions. The series is available with either 6A/24VAC to 280VAC output rating or 6A/1VDC to 60VDC output rating, both at +40°C ambient temperature. These timers are ideal for use in control panels for direct control of contactors, solenoids, motors, heaters, and lights.