DRTC24A06R

Crydom
558-DRTC24A06R
DRTC24A06R

Mfr.:

Description:
Time Delay & Timing Relays 90-140VAC/DC 24-280VAC 6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 185   Multiples: 185
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,25 € 12.626,25 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Time Delay & Timing Relays
RoHS:  
REACH - SVHC:
Hand Dial
Screw
280 VAC
6 A
S1DR Timer
Each
Brand: Crydom
Mode of Operation: Delay On Break
Mounting Style: DIN Rail Mount
Product Type: Timing Relays
Factory Pack Quantity: 185
Subcategory: Relays
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
USHTS:
9107008000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.