DRTC06D06

Crydom
558-DRTC06D06
DRTC06D06

Mfr.:

Description:
Time Delay & Timing Relays 6A, 12-24VAC/DC SSR 1-60VDC Delay on Brk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30
Expected 4/16/2026
30
Expected 4/20/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,80 € 76,80 €
73,14 € 731,40 €
69,81 € 3.490,50 €
67,76 € 6.776,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Time Delay & Timing Relays
RoHS:  
REACH - SVHC:
Hand Dial
Screw
60 VDC
6 A
S1DR Timer
Each
Brand: Crydom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mode of Operation: Delay On Break
Mounting Style: DIN Rail Mount
Product Type: Timing Relays
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8536411090
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541499000
MXHTS:
8541499900
ECCN:
EAR99

SeriesOneDR Solid-State Relay Timers

Crydom / Sensata SeriesOneDR Solid-State Relay Timers are housed in an 11mm-wide DIN rail-mounted package, making it a compact, slim multifunction DIN rail solid-state output timer. Eighteen possible timing variations are provided by combining Crydom's solid state relay technology with eight microprocessor-based timing functions. The series is available with either 6A/24VAC to 280VAC output rating or 6A/1VDC to 60VDC output rating, both at +40°C ambient temperature. These timers are ideal for use in control panels for direct control of contactors, solenoids, motors, heaters, and lights.