DRTA24A06

Crydom
558-DRTA24A06
DRTA24A06

Mfr.:

Description:
Time Delay & Timing Relays 180-240VAC/DC 24-280VAC 6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,58 € 76,58 €
72,39 € 723,90 €
70,93 € 3.546,50 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Time Delay & Timing Relays
RoHS:  
REACH - SVHC:
Hand Dial
Screw
1 Form A (SPST-NO)
280 VAC
0.1 s to 100 h
6 A
S1DR Timer
Each
Brand: Crydom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mode of Operation: Delay on Make
Mounting Style: DIN Rail Mount
Product Type: Timing Relays
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8536411090
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

SeriesOneDR Solid-State Relay Timers

Crydom / Sensata SeriesOneDR Solid-State Relay Timers are housed in an 11mm-wide DIN rail-mounted package, making it a compact, slim multifunction DIN rail solid-state output timer. Eighteen possible timing variations are provided by combining Crydom's solid state relay technology with eight microprocessor-based timing functions. The series is available with either 6A/24VAC to 280VAC output rating or 6A/1VDC to 60VDC output rating, both at +40°C ambient temperature. These timers are ideal for use in control panels for direct control of contactors, solenoids, motors, heaters, and lights.