DRH3P60A18R

Crydom
558-DRH3P60A18R
DRH3P60A18R

Mfr.:

Description:
Contactors - Solid State 18A 600AC 280A/DC In RN 3Leg 3phs DINRai

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
162,44 € 162,44 €
162,43 € 1.624,30 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Contactors - Solid State
RoHS:  
REACH - SVHC:
DIN Rail Mount
18 A
600 VAC
90 VAC to 280 VAC, 90 VDC to 280 VDC
3 mA
DRH
Brand: Crydom
Contact Form: 3PST (3 Form A)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Number of Phases: 3 Phase
Packaging: Each
Product: Three Phase Contactors
Product Type: Solid State Contactors
Factory Pack Quantity: 10
Subcategory: Contactors
Termination Style: Screw
Type: Controller
Unit Weight: 242 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

DRH AC-Output Solid State DIN Rail Contactors

Crydom DRH 3 Phase AC Output Solid State DIN Rail Contactors combine the advantages of solid state design with the functionality and ease of use of an electromechanical contactor. The DRH Series features 20Amps on each channel and is intended to switch any resistive as well as inductive loads. It is an ideal solution in any heating application in market segments such as plastic, packaging, HVAC, food & beverage, printing and medical.