DRC3P48A411R2

Crydom
558-DRC3P48A411R2
DRC3P48A411R2

Mfr.:

Description:
Contactors - Solid State 3P 480V 7.6A 230VAC 1NO+1NC RN 2L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 125   Multiples: 125
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,70 € 12.712,50 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Contactors - Solid State
RoHS:  
DIN Rail Mount
7.6 A
48 VAC to 510 VAC
208 VAC to 265 VAC
6.1 mA to 8 mA
- 30 C
+ 80 C
96.02 mm
45.31 mm
86.71 mm
DRC3
Brand: Crydom
Contact Form: 3PST (3 Form A)
Number of Phases: 3 Phase
Output Type: SCR
Packaging: Each
Product: Three Phase Contactors
Product Type: Solid State Contactors
Factory Pack Quantity: 125
Subcategory: Contactors
Termination Style: Screw
Tradename: Solicon
Type: Indicator
Unit Weight: 213,772 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CAHTS:
8536490020
USHTS:
8536490065
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

Solicon DRC3 Solid State Contactors

Crydom's Solicon DRC3 Solid State Contactors are intended for frequently switching on and off three-phase loads up to 5HP, 600VAC 7.6A. They are available in two contactor options, DRC3P and DRC3R (reversing). The Solicon Contactor DRC3P is available in either instantaneous turn-on (for motor control) or zero voltage turn-on (for resistive loads). DRC3P is also available in either 2 or 3 controlled leg versions. The 2 legs control version is particularly suitable for motor control circuits where the neutral conductor is not utilized.