DRA3R48D4

Crydom
558-DRA3R48D4
DRA3R48D4

Mfr.:

Description:
Contactors - Solid State DIN MNT 3PH REV 480VAC 4A 5VDC CNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 80   Multiples: 80
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
158,80 € 12.704,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Contactors - Solid State
RoHS:  
DIN Rail Mount
4.2 A
48 VAC to 510 VAC
4 VDC to 6 VDC
15 mA to 30 mA
DRA3
Brand: Crydom
Contact Form: 3PST (3 Form A)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Number of Phases: 3 Phase
Output Type: SCR
Packaging: Each
Product: Three Phase Contactors
Product Type: Solid State Contactors
Factory Pack Quantity: 80
Subcategory: Contactors
Termination Style: Screw
Type: Heavy Duty
Unit Weight: 174,194 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8536490040
USHTS:
8541498000
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99