DRA3P48A4R

Crydom
558-DRA3P48A4R
DRA3P48A4R

Mfr.:

Description:
Contactors - Solid State DIN MNT 3PH 480VAC 4A 220VAC CNT RN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 150   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,42 € 12.663,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Contactors - Solid State
RoHS:  
REACH - SVHC:
DIN Rail Mount
4.2 A
48 VAC to 510 VAC
200 VAC to 265 VAC
4.5 mA to 5.7 mA
DRA3
Brand: Crydom
Contact Form: 3PST (3 Form A)
Number of Phases: 3 Phase
Output Type: SCR
Packaging: Each
Product: Three Phase Contactors
Product Type: Solid State Contactors
Factory Pack Quantity: 150
Subcategory: Contactors
Termination Style: Screw
Type: Indicator
Unit Weight: 130,638 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8536490040
USHTS:
8541498000
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.