DRA3P48A2

Crydom
558-DRA3P48A2
DRA3P48A2

Mfr.:

Description:
Contactors - Solid State DIN MNT 3PH 480VAC 2A 220VAC CNT ZC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 160   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,45 € 12.552,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Contactors - Solid State
RoHS:  
DIN Rail Mount
2.4 A
48 VAC to 510 VAC
200 VAC to 265 VAC
4.5 mA to 5.7 mA
DRA3
Brand: Crydom
Contact Form: 3PST (3 Form A)
Number of Phases: 3 Phase
Output Type: SCR
Packaging: Each
Product: Three Phase Contactors
Product Type: Solid State Contactors
Factory Pack Quantity: 160
Subcategory: Contactors
Termination Style: Screw
Type: Indicator
Unit Weight: 130,638 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8536490040
USHTS:
8541498000
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRA DIN Rail Mounted Contactors

Crydom DRA Series DIN Rail Mounted Contactors include 3-Phase AC Solid State Contactors, 3-Phase AC Solid State Motor Reversing Contactors, and DC Solid State Motor Reversing Contactors. The 3-Phase AC Contactor and AC Motor Reversing Contactor are available with either 1- or 2-horse power outputs at 480VAC. Motor reversing models also include a control interlock feature that allows only off, forward, and reverse operation. The DC Motor Reversing Contactor features a FET output all solid state design with 2500VAC optical isolation, logic compatible DC control inputs with input status indicator, and UL approved motor and DC output resistive load ratings of either 6A @ 180V and 12A @ 90V. Crydom DRA Series DIN Rail Mounted Contactors were designed for easy mounting to a standard 35mm DIN rail.