DRA1-SPF240A25

Crydom
558-DRA1-SPF240A25
DRA1-SPF240A25

Mfr.:

Description:
Solid State Relays - SSRs DIN Mt 280 VAC/8A out 90-140 VAC input

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,93 € 65,93 €
62,79 € 627,90 €
59,93 € 2.996,50 €
58,17 € 5.817,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
SSR
DIN Rail Mount
10 A
12 VAC to 280 VAC
1 Form A (SPST-NO)
SCR
90 VAC to 140 VAC
10 mA
- 40 C
+ 80 C
DRA1
89.6 mm
10 mm
69.9 mm
Each
Brand: Crydom
Package/Case: SIP-4
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Wire Clamp
Unit Weight: 145,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.