DR6760D60RP

Crydom
558-DR6760D60RP
DR6760D60RP

Mfr.:

Description:
Solid State Relays - SSRs SSR Relay, 3-Phase, DIN Rail Mount, 600VAC/60A, 4-32VDC In, Instantaneous

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
388,02 € 1.940,10 €
369,54 € 3.695,40 €
50 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Three Phase Relays
SSR
DIN Rail Mount
60 A
600 VAC
1 Form A (SPST-NO)
4 VDC to 32 VDC
- 40 C
+ 70 C
DR67
Bulk
Brand: Crydom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 5
Subcategory: Relays
Termination Style: Quick Connect
Tradename: NOVA22
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
USHTS:
8536509065
ECCN:
EAR99

NOVA22 Solid State Relays

Crydom / Sensata NOVA22 Solid State Relays feature a variety of panel-mount and DIN-rail mount relays. This family of NOVA22 SSRs provides built-in overvoltage protection and a direct bond copper (DBC) substrate for superior thermal performance. The devices are offered in an IP20 touch-safe housing. The NOVA22 line from Crydom / Sensata also includes fully configurable single-phase proportional control SSRs in the PMP series.

DR67 DIN Rail Mount Solid State Relays

Crydom / Sensata DR67 DIN Rail Mount Solid State Relays are compact 3-phase solid state relays in a DIN rail 67.5mm wide package with output ratings up to 75A per channel at +40°C. The 60A/75A versions offer an integrated fan allowing the product to achieve very high ratings while maintaining a compact design. The DR67 SSRs are easy to install and feature large cage clamp terminals, which allow connecting wires up to 2AWG size on the output terminals without the use of any additional accessories, reducing installation costs and time. The built-in overvoltage protection and the overtemperature protection (optional on the 25/30A versions) make it suitable for demanding heating, motion, and lighting applications. UL-listed and VDE certified, the Crydom / Sensata DR67 solid-state relays are powerful and versatile, with superior performance compared to previous generations.