DR24B03

Crydom
558-DR24B03
DR24B03

Mfr.:

Description:
Solid State Relays - SSRs 3A 240VAC Out 90-140VAC In 11mm UL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,81 € 816,20 €
39,80 € 2.388,00 €
39,16 € 3.916,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Solid State Relays
Indicator
DIN Rail Mount
3 A
24 VAC to 280 VAC
1 Form A (SPST-NO)
SCR
90 VAC to 140 VAC
3 mA to 5 mA
- 30 C
+ 80 C
SeriesOne DR
Each
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

SeriesOne DR Series Solid State Relays -INACTIVE

NEW! Crydom has expanded the SeriesOne DIN Rail (DR) Series Solid State Relays (SSR) product line to include a new 3A version with new clip for easier installation.
Learn More

Crydom SeriesOne DR family ushers in the next generation of DIN rail (DR) Mounted AC & DC Output SSRs (solid state relays). When compared to other SSRs on the market, Crydom's SeriesOne DR Mounted AC & DC Output SSRs have greater power density, greater safety, superior air flow, the highest surge current and l2t fusing ratings, and require no grounding. Crydom's proprietary thermal management technology utilized in the SeriesOne DR line offers 6 & 12 amp single and 6 amp dual channel output ratings in compact 11 & 18mm wide DIN Rail Mounted SSRs. These SSRs are intended for use in heating, lighting and motion control applications where DIN Rail mounting is preferred and higher output power ratings are required.

SeriesOne DR Solid State Relays

Crydom / Sensata SeriesOne DR Solid State Relays incorporate proprietary thermal management technology to achieve 10A and 24A output ratings in 11mm and 18mm wide housings. These relays include both AC or DC control input options, providing added flexibility when designing new or existing projects. The devices require no grounding due to all-plastic housing and help reduce set-up costs by simplifying and lessening installation time. The SeriesOne relays provided added protection with IP20 housing touch-safe terminals and a uniquely integrated heatsink design. These relays feature LED indications for easy identification of control status for maintenance and troubleshooting efforts.