DR2260A20VRJ

Crydom
558-DR2260A20VRJ
DR2260A20VRJ

Mfr.:

Description:
Solid State Relays - SSRs 20A 90-280VAC/DC 600VAC .5-3HP Std

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,93 € 739,30 €
70,56 € 3.528,00 €
68,48 € 6.848,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
SSR
DIN Rail Mount
20 A
48 VAC to 600 VAC
1 Form A (SPST-NO)
SCR
90 VAC to 280 VAC, 90 VDC to 280 VDC
6 mA to 10 mA
- 40 C
+ 60 C
DR22
93.2 mm
22.5 mm
133.8 mm
Each
Brand: Crydom
Input to Output Isolation Method: Optical
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw
Tradename: NOVA22
Unit Weight: 301,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DR22 DIN Rail Mount Solid State Relays

Crydom/Sensata DR22 DIN Rail Mount Solid State Relays are a family of 22.5mm wide DIN rail mount, high-performing solid state relays with either an AC or DC output. These powerful and ready-to-use SSRs come with an integral heat sink, eliminating the need for complex thermal calculations. Crydom/Sensata DR22 Series models are C-UL-US approved, have an IP20 touch-safe housing, and are constructed of DBC substrate for superior thermal performance.

NOVA22 Solid State Relays

Crydom / Sensata NOVA22 Solid State Relays feature a variety of panel-mount and DIN-rail mount relays. This family of NOVA22 SSRs provides built-in overvoltage protection and a direct bond copper (DBC) substrate for superior thermal performance. The devices are offered in an IP20 touch-safe housing. The NOVA22 line from Crydom / Sensata also includes fully configurable single-phase proportional control SSRs in the PMP series.