DR-ODC24

Crydom
558-DR-ODC24
DR-ODC24

Mfr.:

Description:
I/O Modules SSR (I/O MODULE) 3-60 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,63 € 80,63 €
76,79 € 767,90 €
73,30 € 4.398,00 €
71,14 € 7.114,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: I/O Modules
RoHS:  
REACH - SVHC:
I/O Relay Terminals
18 V to 32 V
13 mA
3 V to 60 V
3 A
Red
DC
DIN Rail
Brand: Crydom
Product Type: I/O Modules
Series: DR
Factory Pack Quantity: 20
Subcategory: I/O Modules
Unit Weight: 31,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Crydom aquired Crouzet SSR. Due to past production locations and
subsequent combining of product there is a potential for mixed
inventory color. Fit, form and function remain the same.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-21

Compliance Codes
TARIC:
8536411090
CAHTS:
8536410099
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.