DR-IAC5

Crydom
874-DRIAC5
DR-IAC5

Mfr.:

Description:
I/O Modules SOLID STATE RELAY (I/O MODULE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,88 € 66,88 €
63,70 € 637,00 €
60,80 € 3.648,00 €
59,01 € 5.901,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: I/O Modules
RoHS:  
I/O Relay Terminals
120 VAC
5 V
50 mA
Brand: Crydom
Product Type: I/O Modules
Series: DR
Factory Pack Quantity: 20
Subcategory: I/O Modules
Unit Weight: 31,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Crouzet SSR was aquired by Crydom. Due to past production
locations there is a potential for mixed inventory color. Fit,
form and function remain the same.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-20

Compliance Codes
TARIC:
8536490099
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.