DPID2420H

Crydom
558-DPID2420H
DPID2420H

Mfr.:

Description:
Solid State Relays - SSRs SSR Relay, Dual, Panel Mount, Push-in, 280VAC/20A, 4-32VDC In, ZC, TP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,95 € 69,95 €
66,62 € 666,20 €
63,60 € 3.180,00 €
61,73 € 6.173,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Dual Solid State Relays
Push-In Dual Channel AC Output Solid State Relay
Panel Mount
20 A
24 VAC to 280 VAC
SCR
4 VDC to 32 VDC
15 mA
- 40 C
+ 80 C
IP20
DPI
44.5 mm
24.1 mm
58.3 mm
Each
Brand: Crydom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Input to Output Isolation Method: Optical
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Push-In
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
USHTS:
8536490080
ECCN:
EAR99