DPA6119

Crydom
558-DPA6119
DPA6119

Mfr.:

Description:
Solid State Relays - PCB Mount PCB 16p DIP SSR 280 Vac/1A 3,5-10V In

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 207

Stock:
207
Can Dispatch Immediately
On Order:
176
Expected 3/30/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,73 € 15,73 €
14,68 € 146,80 €
14,34 € 630,96 €
13,98 € 1.230,24 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
1 A
280 VAC
1 Form A (SPST-NO)
3.5 VDC to 10 VDC
DIP-16
SCR
15 mA
- 30 C
+ 80 C
21.6 mm (0.85 in)
6.7 mm (0.264 in)
4.8 mm (0.189 in)
SDV
Brand: Crydom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Pd - Power Dissipation: 500 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 44
Subcategory: Relays
Termination Style: Solder Pin
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8536419090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99