DP4RSA60E40B2

Crydom
558-DP4RSA60E40B2
DP4RSA60E40B2

Mfr.:

Description:
Contactors - Solid State PH DC H Bridge SS/B 48V 40A 32VCNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
454,06 € 13.621,80 €
60 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Contactors - Solid State
RoHS:  
Chassis Mount
40 A
1 VDC to 48 VDC
18 VDC to 32 VDC
20 mA to 25 mA
DP4R
Brand: Crydom
Contact Form: 3PST (3 Form A)
Output Type: SCR
Packaging: Each
Product: Reversing Contactors
Product Type: Solid State Contactors
Factory Pack Quantity: 30
Subcategory: Contactors
Termination Style: Screw
Type: Heavy Duty
Unit Weight: 345 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CAHTS:
8536410099
USHTS:
8541498000
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.