DO061A

Crydom
558-DO061A
DO061A

Mfr.:

Description:
Solid State Relays - PCB Mount PCB Mini-SIP SSR 60 Vdc/1A,3-9Vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,81 € 31,81 €
30,29 € 302,90 €
28,92 € 1.735,20 €
28,07 € 3.368,40 €

Similar Product

Crydom DMO063
Crydom
Solid State Relays - PCB Mount PCB Mini-SIP SSR 60 Vdc/3A,3-10Vdc,ZC

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - PCB Mount
RoHS:  
Each
PCB Mount
1 A
60 VDC
1 Form A (SPST-NO)
3 VDC to 9 VDC
SIP-4
MOSFET
15 mA
- 30 C
+ 80 C
24.1 mm (0.949 in)
10.2 mm (0.402 in)
12.7 mm (0.5 in)
DO
Brand: Crydom
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 30
Subcategory: Relays
Termination Style: Solder Pin
Unit Weight: 4,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8536419090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536410000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.