DC60SA3H

Crydom
682-DC60SA3H
DC60SA3H

Mfr.:

Description:
Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 60VDC/3A, 90-280VAC/DC In, BJT Output, TP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 14 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,23 € 31,23 €
29,75 € 297,50 €
28,39 € 1.703,40 €
27,55 € 3.306,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
REACH - SVHC:
Solid State Relays
Isolated
Panel Mount
3 A
3 VDC to 48 VDC
1 Form A (SPST-NO)
Bi-Polar Transistor
90 VAC to 280 VAC, 90 VDC to 280 VDC
2 mA to 5.5 mA
- 30 C
+ 80 C
IP00
DC60S/SA
57.3 mm
44.5 mm
22.6 mm
Each
Brand: Crydom
Input to Output Isolation Method: 4000 Vrms
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 30
Subcategory: Relays
Termination Style: Screw
Unit Weight: 86,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.