DC60S5

Crydom
558-DC60S5
DC60S5

Mfr.:

Description:
Solid State Relays - SSRs 60VDC 5 AMP DC INPUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
71
Expected 6/22/2026
120
Expected 7/10/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,75 € 37,75 €
35,95 € 359,50 €
34,31 € 2.058,60 €
33,31 € 3.997,20 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Panel Mount
Hockey Puck
Isolated
- 30 C
+ 80 C
DC60S/SA
Each
Brand: Crydom
Control Voltage Range: 3.5 VDC to 32 VDC
Height: 22.6 mm
Input Current: 2.2 mA to 25 mA
Input to Output Isolation Method: Optocoupler
IP Rating: IP00
Length: 57.3 mm
Load Current Rating: 5 A
Load Voltage Rating: 3 VDC to 48 VDC
Output Type: Bi-Polar Transistor
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Relay Contact Form: 1 Form A (SPST-NO)
Factory Pack Quantity: 30
Subcategory: Relays
Termination Style: Screw
Width: 44.5 mm
Unit Weight: 204,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8536419090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536410000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.