DC60D10H

Crydom
558-DC60D10H
DC60D10H

Mfr.:

Description:
Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 60VDC/10A, 4-32VDC In, FET Output, Thermal Pad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 145   Multiples: 145
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,03 € 12.474,35 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Solid State Relays
Panel Mount
10 A
1 VDC to 60 VDC
MOSFET
4 VDC to 32 VDC
11 mA to 14 mA
IP00
DC60
Each
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 145
Subcategory: Relays
Unit Weight: 75 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.