DC100D100C

Crydom
558-DC100D100C
DC100D100C

Mfr.:

Description:
Solid State Relays - SSRs SSR DC OUTPUT 72VDC/100A 4-32VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 8/27/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
187,12 € 187,12 €
178,21 € 1.782,10 €
170,10 € 8.505,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Isolated
Panel Mount
100 A
1 VDC to 100 VDC
1 Form A (SPST-NO)
MOSFET
4 VDC to 32 VDC
11 mA to 14 mA
- 40 C
+ 100 C
IP20
Power Plus DC
57.3 mm
44.5 mm
30.9 mm
Each
Brand: Crydom
Input to Output Isolation Method: Optocoupler
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw
Unit Weight: 75 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.