DC100A10C

Crydom
558-DC100A10C
DC100A10C

Mfr.:

Description:
Solid State Relays - SSRs SSR DC OUTPUT 10A 90-140VAC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Solid State Relays
Isolated
Panel Mount
10 A
1 VDC to 72 VDC
1 Form A (SPST-NO)
MOSFET
90 VAC to 140 VAC
11 mA to 13 mA
- 30 C
+ 80 C
IP20
PowerPlus DC
Brand: Crydom
Input to Output Isolation Method: Optocoupler
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw
Unit Weight: 75 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8536490040
USHTS:
8541498000
JPHTS:
8536490001
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.