D2W203F-11

Crydom
558-D2W203F-11
D2W203F-11

Mfr.:

Description:
Solid State Relays - PCB Mount PCB SIP SSR 280VAC 3.5A, 3-32VDC,ZC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
116
Expected 6/22/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,58 € 26,58 €
25,32 € 253,20 €
24,17 € 966,80 €
23,84 € 2.860,80 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - PCB Mount
RoHS:  
REACH - SVHC:
Each
PCB Mount
3 A
280 VAC
1 Form A (SPST-NO)
3 VDC to 32 VDC
SIP-4
Triac
3 mA
- 30 C
+ 80 C
43.2 mm (1.701 in)
11.9 mm (0.469 in)
29.9 mm (1.177 in)
D2W
Brand: Crydom
Pd - Power Dissipation: 500 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 40
Subcategory: Relays
Termination Style: Solder Pin
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8536419090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.