CX240A5R

Crydom
558-CX240A5R
CX240A5R

Mfr.:

Description:
Solid State Relays - PCB Mount 280VAC SIP 5A AC IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,90 € 21,90 €
20,85 € 208,50 €
19,90 € 796,00 €
19,32 € 2.318,40 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - PCB Mount
RoHS:  
Bulk
PCB Mount
5 A
280 VAC
1 Form A (SPST-NO)
90 VAC to 140 VAC
SIP-4
SCR
10 mA
- 10 C
+ 80 C
43.1 mm (1.697 in)
7.6 mm (0.299 in)
25.4 mm (1 in)
CX
Brand: Crydom
Pd - Power Dissipation: 500 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 40
Subcategory: Relays
Termination Style: Solder Pin
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CX/CMX Series PCB-Mount Solid-State Relays (SSRs)

Crydom / Sensata CX/CMX Series PCB-Mount Solid-State Relays (SSRs) are available in two SIP style variants: the CX series with ratings of 5A at operating voltages ranging from 12VAC to 660VAC and the CMX series with ratings from 3A to 20A at 60VDC to 200VDC. The CMX relays also offer low-impedance MOSFET output to minimize total power dissipation and are ideally suited for high-density PCB applications. Crydom / Sensata CX/CMX relays provide quiet operation, fast switching, and a long life. Additional features include low power consumption, minimum electrical noise, and CE compliance with EN60950-1 standards. These shock- and vibration-resistant SSRs are ideal for harsh environments and control applications for motion, heating, power, and lighting.