CNLN

Crydom
558-CNLN
CNLN

Mfr.:

Description:
Relay Sockets & Fixings 1x10 INDIV ID mkrs w/1-10 for DRSCN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,14 € 55,14 €
52,52 € 525,20 €
50,13 € 2.506,50 €
48,66 € 4.866,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Relay Sockets & Fixings
RoHS:  
Accessories and Hardware
ID Marker Strip
DRSCN
Brand: Crydom
Mounting Style: Clip
Packaging: Bulk
Product Type: Relay Sockets & Hardware
Series: SeriesOne DR
Factory Pack Quantity: 260
Subcategory: Relays
Unit Weight: 1,333 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SeriesOne DR Solid State Relays

Crydom / Sensata SeriesOne DR Solid State Relays incorporate proprietary thermal management technology to achieve 10A and 24A output ratings in 11mm and 18mm wide housings. These relays include both AC or DC control input options, providing added flexibility when designing new or existing projects. The devices require no grounding due to all-plastic housing and help reduce set-up costs by simplifying and lessening installation time. The SeriesOne relays provided added protection with IP20 housing touch-safe terminals and a uniquely integrated heatsink design. These relays feature LED indications for easy identification of control status for maintenance and troubleshooting efforts.