CN240A24

Crydom
558-CN240A24
CN240A24

Mfr.:

Description:
Solid State Relays - PCB Mount 240VAC/2A, 24VDC in 6mm SIP SSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
80
Expected 5/27/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,14 € 18,14 €
17,28 € 172,80 €
16,49 € 659,60 €
16,01 € 1.921,20 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - PCB Mount
RoHS:  
Each
PCB Mount
2 A
24 VDC
1 Form A (SPST-NO)
15 VDC to 30 VDC
SIP-4
MOSFET
6 mA
- 20 C
+ 80 C
28 mm (1.102 in)
5 mm (0.197 in)
15 mm (0.591 in)
CN
Brand: Crydom
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 40
Subcategory: Relays
Termination Style: Solder Pin
Unit Weight: 4,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8536419090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRACN Mini 6.2mm DIN Rail Mount Solid State Relays

Crydom DRACN Mini 6.2mm DIN Rail Mount Solid State Relays (SSRs) are SIP relays that can be either mounted on a PC board or plugged into a DRSCN DIN rail mountable sockets. The CN Series models are available with either a 0 to 24VDC  output, 0 to 48VDC output, or 24VAC to 250VAC output. Available input configurations include 3VDC to 12VDC and 15VDC to30VDC. The Crydom DRACN Mini SSRs are ideal for many control applications historically serviced by less reliable EMRs. The DRSCN socket assemblies allow for easy installation and removal of the Crydom DRACN SSRs and any others in the 6.2mm package.