CMX100D6

Crydom
558-CMX100D6
CMX100D6

Mfr.:

Description:
Solid State Relays - PCB Mount 100VDC SIP 6 A DC IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40
Expected 6/22/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,66 € 46,66 €
44,44 € 444,40 €
43,92 € 2.635,20 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - PCB Mount
RoHS:  
Bulk
PCB Mount
6 A
100 VDC
1 Form A (SPST-NO)
3 VDC to 10 VDC
SIP-4
MOSFET
15 mA
- 30 C
+ 80 C
43.1 mm (1.697 in)
7.6 mm (0.299 in)
25.4 mm (1 in)
CMX
Brand: Crydom
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Solder Pin
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CX/CMX Series PCB-Mount Solid-State Relays (SSRs)

Crydom / Sensata CX/CMX Series PCB-Mount Solid-State Relays (SSRs) are available in two SIP style variants: the CX series with ratings of 5A at operating voltages ranging from 12VAC to 660VAC and the CMX series with ratings from 3A to 20A at 60VDC to 200VDC. The CMX relays also offer low-impedance MOSFET output to minimize total power dissipation and are ideally suited for high-density PCB applications. Crydom / Sensata CX/CMX relays provide quiet operation, fast switching, and a long life. Additional features include low power consumption, minimum electrical noise, and CE compliance with EN60950-1 standards. These shock- and vibration-resistant SSRs are ideal for harsh environments and control applications for motion, heating, power, and lighting.

10A & Below Solid-State Relays (SSRs)

Crydom 10A and Below Solid-State Relays (SSRs) feature ratings from 1A to 10A and contain no moving parts for silent operation and improved life expectancies at full-load current over most electromechanical relays. Versions are available with either a zero-crossing (resistive loads) or random turn-on (inductive / phase control loads) output. UL recognition, CSA certification, VDE approval, and CE compliance are available on most models. Crydom 10A and Below SSRs are not sensitive to magnetic fields, making them ideal for use in numerous commercial and industrial applications, including electromechanical relay replacement, packaging equipment, commercial displays, food and drink dispensers, test and medical equipment, and textile manufacturing.