CL240A10

Crydom
558-CL240A10
CL240A10

Mfr.:

Description:
Solid State Relays - SSRs PM IP00 SSR 280VAC/ 10A 90-250VAC ZC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,78 € 49,78 €
47,40 € 474,00 €
45,25 € 2.715,00 €
44,99 € 4.499,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Indicator
Panel Mount
10 A
24 VAC to 280 VAC
SCR
90 VAC to 250 VAC
6 mA to 10 mA
IP00
CL
Each
Brand: Crydom
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 79 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536419090
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

10A & Below Solid-State Relays (SSRs)

Crydom 10A and Below Solid-State Relays (SSRs) feature ratings from 1A to 10A and contain no moving parts for silent operation and improved life expectancies at full-load current over most electromechanical relays. Versions are available with either a zero-crossing (resistive loads) or random turn-on (inductive / phase control loads) output. UL recognition, CSA certification, VDE approval, and CE compliance are available on most models. Crydom 10A and Below SSRs are not sensitive to magnetic fields, making them ideal for use in numerous commercial and industrial applications, including electromechanical relay replacement, packaging equipment, commercial displays, food and drink dispensers, test and medical equipment, and textile manufacturing.

CL Panel Mount SSRs

Crydom CL Series Panel Mount Solid State Relays (SSRs) are an economical solution for low output power applications where panel mounting is desired, but traditional heavy-duty SSRs are not required. The CL Series fills the gap between PCB mounted relays rated at <10A and panel mounted SSRs rated at >10A. Rated at either 5A or 10A output from 24V to 280VAC, the Crydom CL Series Panel Mount SSRs feature either 3V to 32VDC or 90V to 250VAC inputs and include an LED input status indicator. Crydom CL Series Panel Mount Solid State Relays are offered in the industry-standard panel mount SSR package and is available in either IP00 or IP20 touch-safe screw terminal configurations. CL Series SSRs are ideal for general purpose use in heating, lighting, and motion control.