CL240A05CH

Crydom
558-CL240A05CH
CL240A05CH

Mfr.:

Description:
Solid State Relays - SSRs SSR Relay, Panel Mount, IP20, 280VAC/5A, 90-250VAC, Zero Cross, TRIAC, TP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 270   Multiples: 270
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,68 € 12.603,60 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
Solid State Relays
Panel Mount
5 A
24 VAC to 280 VAC
90 VAC to 250 VAC
6 mA to 10 mA
IP20
CL
Bulk
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 270
Subcategory: Relays
Unit Weight: 79 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CAHTS:
8536410099
USHTS:
8536490080
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CL Panel Mount SSRs

Crydom CL Series Panel Mount Solid State Relays (SSRs) are an economical solution for low output power applications where panel mounting is desired, but traditional heavy-duty SSRs are not required. The CL Series fills the gap between PCB mounted relays rated at <10A and panel mounted SSRs rated at >10A. Rated at either 5A or 10A output from 24V to 280VAC, the Crydom CL Series Panel Mount SSRs feature either 3V to 32VDC or 90V to 250VAC inputs and include an LED input status indicator. Crydom CL Series Panel Mount Solid State Relays are offered in the industry-standard panel mount SSR package and is available in either IP00 or IP20 touch-safe screw terminal configurations. CL Series SSRs are ideal for general purpose use in heating, lighting, and motion control.