CKRB2410P

Crydom
558-CKRB2410P
CKRB2410P

Mfr.:

Description:
Solid State Relays - SSRs DIN SSR 280VAC/10A 90-140VAC In,ZC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Solid State Relays
Indicator
DIN Rail Mount
10 A
24 VAC to 280 VAC
1 Form A (SPST-NO)
SCR
90 VAC to 140 VAC
5 mA
- 40 C
+ 80 C
CKR
81.3 mm
22.5 mm
99 mm
Each
Brand: Crydom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Input to Output Isolation Method: Optical
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99