CKRA4820P

Crydom
558-CKRA4820P
CKRA4820P

Mfr.:

Description:
Solid State Relays - SSRs DIN SSR 530VAC/20A , 90-280VAC In,ZC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Solid State Relays
DIN Rail Mount
20 A
48 VAC to 530 VAC
1 Form A (SPST-NO)
SCR
110 VAC to 280 VAC
5 mA
- 40 C
+ 80 C
81.3 mm
22.5 mm
99 mm
Each
Brand: Crydom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Input to Output Isolation Method: Optical
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Images

Technical Resources

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99