CKRA4820E

Crydom
558-CKRA4820E
CKRA4820E

Mfr.:

Description:
Solid State Relays - SSRs DIN SSR 530VAC/20A , 18-36VAC In,ZC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Solid State Relays
Indicator
DIN Rail Mount
20 A
48 VAC to 530 VAC
1 Form A (SPST-NO)
SCR
18 VAC to 36 VAC
10 mA
- 40 C
+ 80 C
CKR48
81.3 mm
22.5 mm
99 mm
Each
Brand: Crydom
Input to Output Isolation Method: Optical
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.