CKRA4820-10

Crydom
558-CKRA4820-10
CKRA4820-10

Mfr.:

Description:
Solid State Relays - SSRs DIN SSR 530VAC/20A , 90-280VAC In,RN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Solid State Relays
Indicator
DIN Rail Mount
20 A
48 VAC to 530 VAC
1 Form A (SPST-NO)
SCR
110 VAC to 280 VAC
5 mA
- 40 C
+ 80 C
CKR48
81.3 mm
22.5 mm
99 mm
Each
Brand: Crydom
Input to Output Isolation Method: Optical
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.