C4OACA

Crydom
874-C4OACA
C4OACA

Mfr.:

Description:
I/O Modules SSR (I/O MODULE) 12-280 VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,22 € 1.205,50 €
46,02 € 2.301,00 €
44,68 € 4.468,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: I/O Modules
RoHS:  
REACH - SVHC:
I/O Relay Terminals
4 V to 32 V
22 mA
24 VAC to 280 VAC
22 mA
AC
Plug-In
Brand: Crydom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: I/O Modules
Series: C4
Factory Pack Quantity: 25
Subcategory: I/O Modules
Unit Weight: 31,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Crouzet SSR was aquired by Crydom. Due to past production
locations there is a potential for mixed inventory color. Fit,
form and function remain the same.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-20

TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8536490080
KRHTS:
8541409029
ECCN:
EAR99