C4IDC

Crydom
874-C4IDC
C4IDC

Mfr.:

Description:
I/O Modules SSR (I/O MODULE) 4.5-30 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,68 € 42,68 €
40,64 € 406,40 €
38,80 € 1.940,00 €
37,66 € 3.766,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: I/O Modules
RoHS:  
I/O Relay Terminals
10 V to 32 V
1.5 mA
4.5 V to 30 V
50 mA
DC
Plug-In
Brand: Crydom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: I/O Modules
Series: C4
Factory Pack Quantity: 25
Subcategory: I/O Modules
Unit Weight: 31,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Crouzet SSR was aquired by Crydom. Due to past production
locations there is a potential for mixed inventory color. Fit,
form and function remain the same.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-20

TARIC:
8541490000
CNHTS:
8536411090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99