B653-2

Crydom
558-B653-2
B653-2

Mfr.:

Description:
Discrete Semiconductor Modules Power Module, SCR/Diode, 240VAC/42.5A, with Isolation Barriers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,31 € 1.046,20 €
49,92 € 2.995,20 €
48,45 € 4.845,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Discrete Semiconductor Modules
RoHS:  
REACH - SVHC:
SCR-Diode Modules
SCR Module
Si
1.65 V
280 V
Screw Mount
- 40 C
+ 125 C
B48-2
Each
Brand: Crydom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 20
Subcategory: Discrete Semiconductor Modules
Unit Weight: 42,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99