B542-2T

Crydom
558-B542-2T
B542-2T

Mfr.:

Description:
Discrete Semiconductor Modules MOD DIODE SCR 25A 240VAC .250inQC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,57 € 61,57 €
58,64 € 586,40 €
55,98 € 2.799,00 €
54,33 € 5.433,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Discrete Semiconductor Modules
RoHS:  
REACH - SVHC:
SCR-Diode Modules
SCR Module
Si
1.65 V
240 V
Screw Mount
B-2T
- 40 C
+ 125 C
B-2 / B-2T
Each
Brand: Crydom
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 10
Subcategory: Discrete Semiconductor Modules
Unit Weight: 42,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B-2T, B-2 Series SCR/Diode Power Modules

Crydom B-2T, B-2 Series SCR/Diode Power Modules come in eight standard circuits and are designed to control AC or DC variable voltage output up to 15KW. Crydom B-2T, B-2 Series SCR/Diode Power Modules feature standard .250 quick-connect terminals, 2500VRMS isolation, are UL recognized, and are available with isolation barriers.