B512F-2

Crydom
558-B512F-2
B512F-2

Mfr.:

Description:
Diode Modules 25A 240V MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,91 € 44,91 €
42,46 € 424,60 €
41,51 € 2.490,60 €
40,30 € 4.030,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Diode Modules
RoHS:
Screw Mount
B-2
240 V
Series Connection - SCR, Diode
1.65 V
- 40 C
+ 125 C
B-2 / B-2T
Each
Brand: Crydom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Gate Trigger Current - Igt: 60 mA
Output Current: 25 A
Product Type: Diode Modules
Factory Pack Quantity: 20
Subcategory: Discrete and Power Modules
Technology: Si
Unit Weight: 42,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8541590000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
MXHTS:
85415001
ECCN:
EAR99

FEATURED PRODUCTS
SENSATA