B511-2

Crydom
558-B511-2
B511-2

Mfr.:

Description:
Discrete Semiconductor Modules 25A 120VAC ISO QC MOD DIODE SCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 320   Multiples: 320
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,49 € 12.636,80 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Discrete Semiconductor Modules
RoHS:  
REACH - SVHC:
SCR-Diode Modules
Si
Each
Brand: Crydom
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 320
Subcategory: Discrete Semiconductor Modules
Unit Weight: 42,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541300000
USHTS:
8541100080
JPHTS:
8541300003
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.