A2440

Crydom
558-A2440
A2440

Mfr.:

Description:
Solid State Relays - SSRs 40A280VAC AC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,39 € 63,39 €
60,38 € 603,80 €
57,64 € 3.458,40 €
56,08 € 6.729,60 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Solid State Relays
SSR
Panel Mount
40 A
24 VAC to 280 VAC
1 Form A (SPST-NO)
SCR
90 VAC to 280 VAC
5 mA to 10 mA
- 40 C
+ 80 C
IP00
Series 1
57.3 mm
44.5 mm
22.6 mm
Each
Brand: Crydom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Package/Case: Hockey Puck
Pd - Power Dissipation: 500 mW
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 30
Subcategory: Relays
Termination Style: Screw
Unit Weight: 86,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8536419090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99