A1240

Crydom
558-A1240
A1240

Mfr.:

Description:
Solid State Relays - SSRs 40A 120VAC AC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
20
Expected 8/31/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,48 € 60,48 €
57,59 € 575,90 €
54,98 € 3.298,80 €
53,36 € 5.336,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Solid State Relays
SSR
Panel Mount
40 A
24 VAC to 140 VAC
1 Form A (SPST-NO)
SCR
90 VAC to 280 VAC
5 mA to 10 mA
- 40 C
+ 80 C
IP00
Series 1
57.3 mm
44.5 mm
22.6 mm
Each
Brand: Crydom
Package/Case: Hockey Puck
Pd - Power Dissipation: 500 mW
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 86,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8536419090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.