84137220H

Crydom
558-84137220H
84137220H

Mfr.:

Description:
Solid State Relays - SSRs SSR Relay, Panel Mount, IP20, 280VAC/50A, DC In, Instantaneous, Thermal Pad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,43 € 1.548,60 €
73,92 € 4.435,20 €
71,74 € 7.174,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Panel Mount
IP20
GN
Each
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Unit Weight: 86,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
TARIC:
8536490099
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.