84137132

Crydom
558-84137132
84137132

Mfr.:

Description:
Solid State Relays - SSRs SSR Relay, Panel Mount, IP20, 660VAC/75A, LVAC In, Zero Cross

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
124,66 € 12.466,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Panel Mount
75 A
48 VAC to 660 VAC
18 VAC to 36 VAC
13 mA to 15 mA
IP20
GN
Each
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 100
Subcategory: Relays
Unit Weight: 86,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CAHTS:
8536410099
USHTS:
8536410060
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.