84137030

Crydom
558-84137030
84137030

Mfr.:

Description:
Solid State Relays - SSRs SSR Relay, Panel Mount, IP20, 280VAC/75A, DC In, Zero Cross

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
108,16 € 2.163,20 €
103,24 € 6.194,40 €
100,22 € 10.022,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Indicator
Panel Mount
75 A
24 VAC to 280 VAC
1 Form A (SPST-NO)
3 VDC to 32 VDC
10 mA to 15 mA
- 40 C
+ 80 C
IP20
GN
58.8 mm
44.5 mm
30.9 mm
Each
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Unit Weight: 86,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.