84137010

Crydom
874-84137010
84137010

Mfr.:

Description:
Solid State Relays - SSRs 4-32 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,58 € 63,58 €
55,27 € 552,70 €
55,26 € 3.315,60 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Indicator
Panel Mount
25 A
24 VAC to 280 VAC
1 Form A (SPST-NO)
3 VDC to 32 VDC
10 mA to 15 mA
- 40 C
+ 80 C
IP20
GN
58.8 mm
44.5 mm
30.9 mm
Each
Brand: Crydom
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 86,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8536419090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.